Diode 100 V 3A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS30100HE_R1_00001

DigiKey Part Number
3757-SS30100HE_R1_00001TR-ND - Tape & Reel (TR)
3757-SS30100HE_R1_00001CT-ND - Cut Tape (CT)
3757-SS30100HE_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS30100HE_R1_00001
Description
DIODE SCHOTTKY 100V 3A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123HE
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.35300kr.13.53
100kr.0.84740kr.84.74
500kr.0.62638kr.313.19
1.000kr.0.55479kr.554.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46366kr.1,390.98
6.000kr.0.41764kr.2,505.84
9.000kr.0.39419kr.3,547.71
15.000kr.0.36781kr.5,517.15
21.000kr.0.35217kr.7,395.57
30.000kr.0.33698kr.10,109.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000