
SS14W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS14W_R1_00001TR-ND - Tape & Reel (TR) 3757-SS14W_R1_00001CT-ND - Cut Tape (CT) 3757-SS14W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14W_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.76700 | kr.7.67 |
| 100 | kr.0.47490 | kr.47.49 |
| 500 | kr.0.34566 | kr.172.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.27322 | kr.491.80 |
| 3.600 | kr.0.24249 | kr.872.96 |
| 5.400 | kr.0.22681 | kr.1,224.77 |
| 9.000 | kr.0.20916 | kr.1,882.44 |
| 12.600 | kr.0.19869 | kr.2,503.49 |
| 18.000 | kr.0.18851 | kr.3,393.18 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

