
SS1040HE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS1040HE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS1040HE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS1040HE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1040HE-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.90300 | kr.9.03 |
| 100 | kr.0.56050 | kr.56.05 |
| 500 | kr.0.41010 | kr.205.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29937 | kr.898.11 |
| 6.000 | kr.0.26798 | kr.1,607.88 |
| 9.000 | kr.0.25197 | kr.2,267.73 |
| 15.000 | kr.0.23396 | kr.3,509.40 |
| 21.000 | kr.0.22329 | kr.4,689.09 |
| 30.000 | kr.0.21291 | kr.6,387.30 |
| 75.000 | kr.0.19012 | kr.14,259.00 |
| 150.000 | kr.0.17604 | kr.26,406.00 |
| 300.000 | kr.0.16420 | kr.49,260.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

