Diode 30 V 1A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-323HE
SOD-323HE

SS1030HEWS-AU_R1_000A1

DigiKey Part Number
3757-SS1030HEWS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SS1030HEWS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SS1030HEWS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1030HEWS-AU_R1_000A1
Description
DIODE SCHOTTKY 30V 1A SOD323HE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Mfr
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-323HE
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.645
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22373kr.1,118.65
10.000kr.0.20063kr.2,006.30
15.000kr.0.18885kr.2,832.75
25.000kr.0.17560kr.4,390.00
35.000kr.0.16774kr.5,870.90
50.000kr.0.16011kr.8,005.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.80500kr.8.05
100kr.0.49770kr.49.77
500kr.0.36278kr.181.39
1.000kr.0.31890kr.318.90
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.42700kr.14.27
100kr.0.89390kr.89.39
500kr.0.66392kr.331.96
1.000kr.0.58937kr.589.37
2.000kr.0.52654kr.1,053.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250