


SS10100FL-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS10100FL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS10100FL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS10100FL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10100FL-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.79600 | kr.7.96 |
| 100 | kr.0.49230 | kr.49.23 |
| 500 | kr.0.35960 | kr.179.80 |
| 1.000 | kr.0.31644 | kr.316.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26137 | kr.784.11 |
| 6.000 | kr.0.23354 | kr.1,401.24 |
| 9.000 | kr.0.21933 | kr.1,973.97 |
| 15.000 | kr.0.20334 | kr.3,050.10 |
| 21.000 | kr.0.19387 | kr.4,071.27 |
| 30.000 | kr.0.18466 | kr.5,539.80 |
| 75.000 | kr.0.16442 | kr.12,331.50 |
| 150.000 | kr.0.15192 | kr.22,788.00 |
| 300.000 | kr.0.14140 | kr.42,420.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |




