DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR23_R1_00001

DigiKey Part Number
3757-SR23_R1_00001TR-ND - Tape & Reel (TR)
3757-SR23_R1_00001CT-ND - Cut Tape (CT)
3757-SR23_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR23_R1_00001
Description
DIODE SCHOTTKY 30V 2A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.29900kr.12.99
100kr.0.81540kr.81.54
500kr.0.60326kr.301.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.48505kr.873.09
3.600kr.0.43502kr.1,566.07
5.400kr.0.40951kr.2,211.35
9.000kr.0.38079kr.3,427.11
12.600kr.0.36378kr.4,583.63
18.000kr.0.34724kr.6,250.32
45.000kr.0.31092kr.13,991.40
90.000kr.0.28847kr.25,962.30
180.000kr.0.27360kr.49,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750