


| SMF78A_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-SMF78A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF78A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF78A_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMF78A_R1_00001 | 
| Description | TVS DIODE 78VWM 126VC SOD123FL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 126V Clamp 1.4A Ipp Tvs Diode Surface Mount SOD-123FL | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 78V | |
| Voltage - Breakdown (Min) | 86.7V | |
| Voltage - Clamping (Max) @ Ipp | 126V | |
| Current - Peak Pulse (10/1000µs) | 1.4A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.39381 | kr.1,181.43 | 
| 6.000 | kr.0.35422 | kr.2,125.32 | 
| 9.000 | kr.0.33402 | kr.3,006.18 | 
| 15.000 | kr.0.31131 | kr.4,669.65 | 
| 21.000 | kr.0.29786 | kr.6,255.06 | 
| 30.000 | kr.0.28478 | kr.8,543.40 | 
| 75.000 | kr.0.25606 | kr.19,204.50 | 
| 150.000 | kr.0.23831 | kr.35,746.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 | 
| 10 | kr.3.07200 | kr.30.72 | 
| 100 | kr.1.98210 | kr.198.21 | 
| 500 | kr.1.51168 | kr.755.84 | 
| 1.000 | kr.1.36006 | kr.1,360.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 | 
| 10 | kr.2.50900 | kr.25.09 | 
| 100 | kr.1.71520 | kr.171.52 | 
| 500 | kr.1.34400 | kr.672.00 | 
| 1.000 | kr.1.22240 | kr.1,222.40 | 
| Unit Price without VAT: | kr.3.78000 | 
|---|---|
| Unit Price with VAT: | kr.4.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark