


SMF6.5A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF6.5A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF6.5A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF6.5A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.5A_R1_00001 |
Description | TVS DIODE 6.5VWM 11.2V SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.16700 | kr.11.67 |
| 100 | kr.0.72950 | kr.72.95 |
| 500 | kr.0.53794 | kr.268.97 |
| 1.000 | kr.0.47595 | kr.475.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39689 | kr.1,190.67 |
| 6.000 | kr.0.35699 | kr.2,141.94 |
| 9.000 | kr.0.33663 | kr.3,029.67 |
| 15.000 | kr.0.31375 | kr.4,706.25 |
| 21.000 | kr.0.30019 | kr.6,303.99 |
| 30.000 | kr.0.28700 | kr.8,610.00 |
| 75.000 | kr.0.25806 | kr.19,354.50 |
| 150.000 | kr.0.24017 | kr.36,025.50 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |


