


SMF6.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF6.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF6.0A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF6.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0A_R1_00001 |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.21900 | kr.12.19 |
| 100 | kr.0.81920 | kr.81.92 |
| 500 | kr.0.63210 | kr.316.05 |
| 1.000 | kr.0.56760 | kr.567.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37926 | kr.1,137.78 |
| 6.000 | kr.0.36030 | kr.2,161.80 |
| 9.000 | kr.0.23669 | kr.2,130.21 |
| 15.000 | kr.0.22581 | kr.3,387.15 |
| 75.000 | kr.0.20192 | kr.15,144.00 |
| 150.000 | kr.0.18715 | kr.28,072.50 |
| 300.000 | kr.0.17576 | kr.52,728.00 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |

