


SMF51A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SMF51A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SMF51A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SMF51A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF51A-AU_R1_000A1 |
Description | TVS DIODE 51VWM 82.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31401 | kr.942.03 |
| 6.000 | kr.0.28136 | kr.1,688.16 |
| 9.000 | kr.0.26470 | kr.2,382.30 |
| 15.000 | kr.0.24596 | kr.3,689.40 |
| 21.000 | kr.0.23486 | kr.4,932.06 |
| 30.000 | kr.0.22406 | kr.6,721.80 |
| 75.000 | kr.0.20035 | kr.15,026.25 |
| 150.000 | kr.0.18570 | kr.27,855.00 |
| 300.000 | kr.0.17440 | kr.52,320.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.85000 | kr.18.50 |
| 100 | kr.1.17180 | kr.117.18 |
| 500 | kr.0.87756 | kr.438.78 |
| 1.000 | kr.0.78240 | kr.782.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.47200 | kr.14.72 |
| 100 | kr.0.99200 | kr.99.20 |
| 500 | kr.0.76800 | kr.384.00 |
| 1.000 | kr.0.69760 | kr.697.60 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

