


SMF5.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF5.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF5.0A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF5.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0A_R1_00001 |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.41300 | kr.14.13 |
| 100 | kr.0.95460 | kr.95.46 |
| 500 | kr.0.73530 | kr.367.65 |
| 1.000 | kr.0.66435 | kr.664.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44247 | kr.1,327.41 |
| 6.000 | kr.0.42983 | kr.2,578.98 |
| 9.000 | kr.0.41087 | kr.3,697.83 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

