


SMF40A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF40A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF40A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF40A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40A_R1_00001 |
Description | TVS DIODE 40VWM 64.5VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39381 | kr.1,181.43 |
| 6.000 | kr.0.35422 | kr.2,125.32 |
| 9.000 | kr.0.33402 | kr.3,006.18 |
| 15.000 | kr.0.31131 | kr.4,669.65 |
| 21.000 | kr.0.29786 | kr.6,255.06 |
| 30.000 | kr.0.28478 | kr.8,543.40 |
| 75.000 | kr.0.25606 | kr.19,204.50 |
| 150.000 | kr.0.23831 | kr.35,746.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.19500 | kr.21.95 |
| 100 | kr.1.39900 | kr.139.90 |
| 500 | kr.1.05408 | kr.527.04 |
| 1.000 | kr.0.94253 | kr.942.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.76600 | kr.17.66 |
| 100 | kr.1.19680 | kr.119.68 |
| 500 | kr.0.92800 | kr.464.00 |
| 1.000 | kr.0.83840 | kr.838.40 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

