SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

SMF33A_R1_00001

DigiKey Part Number
3757-SMF33A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF33A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF33A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF33A_R1_00001
Description
TVS DIODE 33VWM 53.3VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
3.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.87700kr.8.77
100kr.0.54270kr.54.27
500kr.0.39706kr.198.53
1.000kr.0.34976kr.349.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28902kr.867.06
6.000kr.0.25862kr.1,551.72
9.000kr.0.24310kr.2,187.90
15.000kr.0.22565kr.3,384.75
21.000kr.0.21530kr.4,521.30
30.000kr.0.20524kr.6,157.20
75.000kr.0.18315kr.13,736.25
150.000kr.0.16950kr.25,425.00
300.000kr.0.15802kr.47,406.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250