


SMF30A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF30A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF30A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF30A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A_R1_00001 |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.01900 | kr.10.19 |
| 100 | kr.0.63330 | kr.63.33 |
| 500 | kr.0.46446 | kr.232.23 |
| 1.000 | kr.0.40960 | kr.409.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33967 | kr.1,019.01 |
| 6.000 | kr.0.30435 | kr.1,826.10 |
| 9.000 | kr.0.28632 | kr.2,576.88 |
| 15.000 | kr.0.26605 | kr.3,990.75 |
| 21.000 | kr.0.25404 | kr.5,334.84 |
| 30.000 | kr.0.24236 | kr.7,270.80 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

