


SMF15A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SMF15A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SMF15A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SMF15A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF15A-AU_R1_000A1 |
Description | TVS DIODE 15VWM 24.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.2A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31106 | kr.933.18 |
| 6.000 | kr.0.27872 | kr.1,672.32 |
| 9.000 | kr.0.26222 | kr.2,359.98 |
| 15.000 | kr.0.24365 | kr.3,654.75 |
| 21.000 | kr.0.23266 | kr.4,885.86 |
| 30.000 | kr.0.22196 | kr.6,658.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.00800 | kr.10.08 |
| 100 | kr.0.62640 | kr.62.64 |
| 500 | kr.0.45940 | kr.229.70 |
| 1.000 | kr.0.40513 | kr.405.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.45800 | kr.14.58 |
| 100 | kr.0.98270 | kr.98.27 |
| 500 | kr.0.76080 | kr.380.40 |
| 1.000 | kr.0.69106 | kr.691.06 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

