
SM8S26A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM8S26A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM8S26A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM8S26A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S26A-AU_R2_000A1 |
Description | TVS DIODE 26VWM 42.1VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 157A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 6600W (6.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 157A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.5.46528 | kr.3,279.17 |
| 1.200 | kr.5.04188 | kr.6,050.26 |
| 1.800 | kr.4.82622 | kr.8,687.20 |
| 3.000 | kr.4.58390 | kr.13,751.70 |
| 4.200 | kr.4.51804 | kr.18,975.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.11.00600 | kr.110.06 |
| 100 | kr.7.52490 | kr.752.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.52000 | kr.23.52 |
| 10 | kr.15.38700 | kr.153.87 |
| 100 | kr.10.76850 | kr.1,076.85 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |

