
SM8S22A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM8S22A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM8S22A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM8S22A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S22A-AU_R2_000A1 |
Description | TVS DIODE 22VWM 35.5VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 186A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.32000 | kr.24.32 |
| 10 | kr.15.92300 | kr.159.23 |
| 100 | kr.11.16030 | kr.1,116.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.5.51702 | kr.3,310.21 |
| 1.200 | kr.5.08960 | kr.6,107.52 |
| 1.800 | kr.4.87189 | kr.8,769.40 |
| 3.000 | kr.4.62729 | kr.13,881.87 |
| 4.200 | kr.4.56079 | kr.19,155.32 |
| Unit Price without VAT: | kr.24.32000 |
|---|---|
| Unit Price with VAT: | kr.30.40000 |

