
SM6S28A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM6S28A-AU_R2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6S28A-AU_R2_000A1 |
Description | TVS DIODE 28VWM 45.4VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 101A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 4600W (4.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 101A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | kr.8.08700 | kr.43,669.80 |
| Unit Price without VAT: | kr.8.08700 |
|---|---|
| Unit Price with VAT: | kr.10.10875 |

