
SK56_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK56_R1_00001TR-ND - Tape & Reel (TR) 3757-SK56_R1_00001CT-ND - Cut Tape (CT) 3757-SK56_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56_R1_00001 |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.3.61600 | kr.36.16 |
| 100 | kr.2.40770 | kr.240.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.36393 | kr.1,091.14 |
| 1.600 | kr.1.30880 | kr.2,094.08 |
| 2.400 | kr.1.30056 | kr.3,121.34 |
| 4.000 | kr.1.26299 | kr.5,051.96 |
| 5.600 | kr.1.25874 | kr.7,048.94 |
| 8.000 | kr.1.16880 | kr.9,350.40 |
| 20.000 | kr.1.16612 | kr.23,322.40 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |

