
| SK54BLF_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-SK54BLF_R1_00001TR-ND - Tape & Reel (TR) 3757-SK54BLF_R1_00001CT-ND - Cut Tape (CT) 3757-SK54BLF_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SK54BLF_R1_00001 | 
| Description | DIODE SCHOTTKY 40V 5A SMBF | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 40 V 5A Surface Mount SMBF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 40 V | |
| Current - Average Rectified (Io) | 5A | |
| Voltage - Forward (Vf) (Max) @ If | 460 mV @ 5 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
| Capacitance @ Vr, F | 430pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SMBF | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 | 
| 10 | kr.2.92500 | kr.29.25 | 
| 100 | kr.2.30660 | kr.230.66 | 
| 500 | kr.1.76922 | kr.884.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.1.38974 | kr.2,084.61 | 
| 3.000 | kr.1.22880 | kr.3,686.40 | 
| 4.500 | kr.1.16325 | kr.5,234.62 | 
| 7.500 | kr.1.14522 | kr.8,589.15 | 
| 10.500 | kr.1.09440 | kr.11,491.20 | 
| Unit Price without VAT: | kr.4.48000 | 
|---|---|
| Unit Price with VAT: | kr.5.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark