
SK54_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK54_R1_00001TR-ND - Tape & Reel (TR) 3757-SK54_R1_00001CT-ND - Cut Tape (CT) 3757-SK54_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54_R1_00001 |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.05400 | kr.20.54 |
| 100 | kr.1.62690 | kr.162.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.79504 | kr.636.03 |
| 1.600 | kr.0.75520 | kr.1,208.32 |
| 2.400 | kr.0.75067 | kr.1,801.61 |
| 4.000 | kr.0.73115 | kr.2,924.60 |
| 5.600 | kr.0.72840 | kr.4,079.04 |
| 8.000 | kr.0.71893 | kr.5,751.44 |
| 20.000 | kr.0.69781 | kr.13,956.20 |
| 80.000 | kr.0.69120 | kr.55,296.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

