Diode 40 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK44L_R1_00001

DigiKey Part Number
3757-SK44L_R1_00001TR-ND - Tape & Reel (TR)
3757-SK44L_R1_00001CT-ND - Cut Tape (CT)
3757-SK44L_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK44L_R1_00001
Description
DIODE SCHOTTKY 40V 4A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.74000kr.5.74
10kr.3.58000kr.35.80
100kr.2.32460kr.232.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.41118kr.1,128.94
1.600kr.1.31129kr.2,098.06
2.400kr.1.26431kr.3,034.34
4.000kr.1.22157kr.4,886.28
5.600kr.1.11995kr.6,271.72
8.000kr.1.06943kr.8,555.44
20.000kr.1.06831kr.21,366.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.74000
Unit Price with VAT:kr.7.17500