
SK35_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK35_R1_00001TR-ND - Tape & Reel (TR) 3757-SK35_R1_00001CT-ND - Cut Tape (CT) 3757-SK35_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK35_R1_00001 |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.40600 | kr.24.06 |
| 100 | kr.1.53770 | kr.153.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.66194 | kr.529.55 |
| 1.600 | kr.0.59066 | kr.945.06 |
| 2.400 | kr.0.55433 | kr.1,330.39 |
| 4.000 | kr.0.51344 | kr.2,053.76 |
| 5.600 | kr.0.48920 | kr.2,739.52 |
| 8.000 | kr.0.46563 | kr.3,725.04 |
| 20.000 | kr.0.41385 | kr.8,277.00 |
| 40.000 | kr.0.38184 | kr.15,273.60 |
| 80.000 | kr.0.35493 | kr.28,394.40 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

