
SK23-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SK23-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SK23-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SK23-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK23-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 90 µA @ 30 V |
Mfr | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.00800 | kr.10.08 |
| 100 | kr.0.62640 | kr.62.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.39039 | kr.312.31 |
| 1.600 | kr.0.34557 | kr.552.91 |
| 2.400 | kr.0.32270 | kr.774.48 |
| 4.000 | kr.0.29697 | kr.1,187.88 |
| 5.600 | kr.0.28170 | kr.1,577.52 |
| 8.000 | kr.0.26684 | kr.2,134.72 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

