
SK16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK16_R1_00001TR-ND - Tape & Reel (TR) 3757-SK16_R1_00001CT-ND - Cut Tape (CT) 3757-SK16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK16_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.15200 | kr.11.52 |
| 100 | kr.0.71810 | kr.71.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.43456 | kr.347.65 |
| 1.600 | kr.0.38528 | kr.616.45 |
| 2.400 | kr.0.36013 | kr.864.31 |
| 4.000 | kr.0.33181 | kr.1,327.24 |
| 5.600 | kr.0.31501 | kr.1,764.06 |
| 8.000 | kr.0.29867 | kr.2,389.36 |
| 20.000 | kr.0.26276 | kr.5,255.20 |
| 40.000 | kr.0.24055 | kr.9,622.00 |
| 80.000 | kr.0.22187 | kr.17,749.60 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

