
SD103CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SD103CW_R1_00001TR-ND - Tape & Reel (TR) 3757-SD103CW_R1_00001CT-ND - Cut Tape (CT) 3757-SD103CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CW_R1_00001 |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19730 | kr.591.90 |
| 6.000 | kr.0.17548 | kr.1,052.88 |
| 9.000 | kr.0.16434 | kr.1,479.06 |
| 15.000 | kr.0.15180 | kr.2,277.00 |
| 21.000 | kr.0.14437 | kr.3,031.77 |
| 30.000 | kr.0.13714 | kr.4,114.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.66600 | kr.6.66 |
| 100 | kr.0.40830 | kr.40.83 |
| 500 | kr.0.29620 | kr.148.10 |
| 1.000 | kr.0.25969 | kr.259.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.75400 | kr.7.54 |
| 100 | kr.0.46730 | kr.46.73 |
| 500 | kr.0.34058 | kr.170.29 |
| 1.000 | kr.0.29950 | kr.299.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

