
SBM4060CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM4060CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SBM4060CT_T0_00001 |
Description | DIODE ARR SCHOTT 60V 20A TO220AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.46000 | kr.11.46 |
| 50 | kr.5.46820 | kr.273.41 |
| 100 | kr.4.88450 | kr.488.45 |
| 500 | kr.3.85972 | kr.1,929.86 |
| 1.000 | kr.3.53011 | kr.3,530.11 |
| 2.000 | kr.3.25287 | kr.6,505.74 |
| Unit Price without VAT: | kr.11.46000 |
|---|---|
| Unit Price with VAT: | kr.14.32500 |

