SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA340AH_R1_00001

DigiKey Part Number
3757-SBA340AH_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA340AH_R1_00001CT-ND - Cut Tape (CT)
3757-SBA340AH_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA340AH_R1_00001
Description
DIODE SCHOTTKY 40V 3A SOD123HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.49100kr.14.91
100kr.0.93890kr.93.89
500kr.0.69786kr.348.93
1.000kr.0.61990kr.619.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44529kr.1,335.87
6.000kr.0.40138kr.2,408.28
9.000kr.0.37898kr.3,410.82
15.000kr.0.35380kr.5,307.00
21.000kr.0.33887kr.7,116.27
30.000kr.0.32437kr.9,731.10
75.000kr.0.29253kr.21,939.75
150.000kr.0.27285kr.40,927.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750