


SBA230AL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA230AL_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA230AL_R1_00001CT-ND - Cut Tape (CT) 3757-SBA230AL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA230AL_R1_00001 |
Description | DIODE SCHOTTKY 30V 2A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.16100 | kr.11.61 |
| 100 | kr.0.72370 | kr.72.37 |
| 500 | kr.0.53368 | kr.266.84 |
| 1.000 | kr.0.47214 | kr.472.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39367 | kr.1,181.01 |
| 6.000 | kr.0.35403 | kr.2,124.18 |
| 9.000 | kr.0.33382 | kr.3,004.38 |
| 15.000 | kr.0.31109 | kr.4,666.35 |
| 21.000 | kr.0.29763 | kr.6,250.23 |
| 30.000 | kr.0.28453 | kr.8,535.90 |
| 75.000 | kr.0.25579 | kr.19,184.25 |
| 150.000 | kr.0.23803 | kr.35,704.50 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |





