Diode 30 V 2A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA230AH_R1_00001

DigiKey Part Number
3757-SBA230AH_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA230AH_R1_00001CT-ND - Cut Tape (CT)
3757-SBA230AH_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA230AH_R1_00001
Description
DIODE SCHOTTKY 30V 2A SOD123HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123HE
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.815
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35058kr.1,051.74
6.000kr.0.31475kr.1,888.50
9.000kr.0.29648kr.2,668.32
15.000kr.0.27593kr.4,138.95
21.000kr.0.26376kr.5,538.96
30.000kr.0.25192kr.7,557.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.12200kr.11.22
100kr.0.70060kr.70.06
500kr.0.51532kr.257.66
1.000kr.0.45521kr.455.21
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.14100kr.11.41
100kr.0.71130kr.71.13
500kr.0.52458kr.262.29
1.000kr.0.46409kr.464.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000