
MGAH0603100M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH0603100M-10TR-ND - Tape & Reel (TR) 240-MGAH0603100M-10CT-ND - Cut Tape (CT) 240-MGAH0603100M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH0603100M-10 |
Description | 0603 INDUCTOR 10UH 4.5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.5 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGAH0603100M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.47700 | kr.24.77 |
| 100 | kr.2.03460 | kr.203.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.67341 | kr.1,673.41 |
| 2.000 | kr.1.57789 | kr.3,155.78 |
| 3.000 | kr.1.52461 | kr.4,573.83 |
| 5.000 | kr.1.46010 | kr.7,300.50 |
| 7.000 | kr.1.41915 | kr.9,934.05 |
| 10.000 | kr.1.37702 | kr.13,770.20 |
| 25.000 | kr.1.29760 | kr.32,440.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

