
SBA220AH-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA220AH-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBA220AH-AU_R1_000A1 |
Description | DIODE SCHOTTKY 20V 2A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-123HE |
Category | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123HE |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288.000 | kr.0.55233 | kr.159,071.04 |
| Unit Price without VAT: | kr.0.55233 |
|---|---|
| Unit Price with VAT: | kr.0.69041 |

