US1006FL_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.23206
Datasheet
Diode 600 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount SOD-123FL
SOD-123FL

US1006FL_R1_00001

DigiKey Part Number
3757-US1006FL_R1_00001TR-ND - Tape & Reel (TR)
3757-US1006FL_R1_00001CT-ND - Cut Tape (CT)
3757-US1006FL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1006FL_R1_00001
Description
DIODE STANDARD 600V 1A SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.16992kr.1,529.28
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.49800kr.14.98
100kr.0.94330kr.94.33
500kr.0.70112kr.350.56
1.000kr.0.62281kr.622.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000