


SBA120CH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA120CH_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA120CH_R1_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBA120CH_R1_00001 |
Description | DIODE SCHOTTKY 20V 1A SOD323HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.93400 | kr.9.34 |
| 100 | kr.0.58180 | kr.58.18 |
| 500 | kr.0.42636 | kr.213.18 |
| 1.000 | kr.0.37600 | kr.376.00 |
| 2.000 | kr.0.33347 | kr.666.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395.000 | kr.0.14096 | kr.55,679.20 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

