
SBA120AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA120AS_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA120AS_R1_00001CT-ND - Cut Tape (CT) 3757-SBA120AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA120AS_R1_00001 |
Description | DIODE SCHOTTKY 20V 1A SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.79100 | kr.7.91 |
| 100 | kr.0.49060 | kr.49.06 |
| 500 | kr.0.35802 | kr.179.01 |
| 1.000 | kr.0.31501 | kr.315.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26003 | kr.780.09 |
| 6.000 | kr.0.23224 | kr.1,393.44 |
| 9.000 | kr.0.21806 | kr.1,962.54 |
| 15.000 | kr.0.20211 | kr.3,031.65 |
| 21.000 | kr.0.19266 | kr.4,045.86 |
| 30.000 | kr.0.18346 | kr.5,503.80 |
| 75.000 | kr.0.16327 | kr.12,245.25 |
| 150.000 | kr.0.15078 | kr.22,617.00 |
| 300.000 | kr.0.14029 | kr.42,087.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |




