Parametric Equivalent

SBA0540CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA0540CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA0540CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA0540CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0540CA-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 40V 500MA SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.69800 | kr.6.98 |
| 100 | kr.0.43070 | kr.43.07 |
| 500 | kr.0.31334 | kr.156.67 |
| 1.000 | kr.0.27520 | kr.275.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22645 | kr.679.35 |
| 6.000 | kr.0.20181 | kr.1,210.86 |
| 9.000 | kr.0.18924 | kr.1,703.16 |
| 15.000 | kr.0.17509 | kr.2,626.35 |
| 21.000 | kr.0.16671 | kr.3,500.91 |
| 30.000 | kr.0.15855 | kr.4,756.50 |
| 75.000 | kr.0.14063 | kr.10,547.25 |
| 150.000 | kr.0.12955 | kr.19,432.50 |
| 300.000 | kr.0.12024 | kr.36,072.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |






