
SB660F_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB660F_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB660F_T0_00001 |
Description | DIODE SCHOTTKY 60V 6A ITO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 6A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ITO-220AC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 50 | kr.1.95280 | kr.97.64 |
| 100 | kr.1.71750 | kr.171.75 |
| 500 | kr.1.30388 | kr.651.94 |
| 1.000 | kr.1.17024 | kr.1,170.24 |
| 2.000 | kr.1.05777 | kr.2,115.54 |
| 5.000 | kr.0.93594 | kr.4,679.70 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |


