
SB52AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB52AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB52AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB52AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB52AFC_R1_00001 |
Description | DIODE SCHOTTKY 20V 5A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 159pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.47700 | kr.14.77 |
| 100 | kr.0.92820 | kr.92.82 |
| 500 | kr.0.68814 | kr.344.07 |
| 1.000 | kr.0.61048 | kr.610.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51162 | kr.1,534.86 |
| 6.000 | kr.0.46173 | kr.2,770.38 |
| 9.000 | kr.0.43630 | kr.3,926.70 |
| 15.000 | kr.0.40769 | kr.6,115.35 |
| 21.000 | kr.0.39075 | kr.8,205.75 |
| 30.000 | kr.0.37427 | kr.11,228.10 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

