
SB260_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SB260_R2_00001TR-ND - Tape & Reel (TR) 3757-SB260_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB260_R2_00001 |
Description | DIODE SCHOTTKY 60V 2A DO15 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.33800 | kr.13.38 |
| 100 | kr.0.83810 | kr.83.81 |
| 500 | kr.0.61954 | kr.309.77 |
| 1.000 | kr.0.54873 | kr.548.73 |
| 2.000 | kr.0.48907 | kr.978.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43875 | kr.1,755.00 |
| 8.000 | kr.0.39639 | kr.3,171.12 |
| 12.000 | kr.0.37478 | kr.4,497.36 |
| 20.000 | kr.0.35049 | kr.7,009.80 |
| 28.000 | kr.0.33610 | kr.9,410.80 |
| 40.000 | kr.0.32211 | kr.12,884.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

