DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC5349_R1_00001

DigiKey Part Number
3757-1SMC5349_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMC5349_R1_00001CT-ND - Cut Tape (CT)
3757-1SMC5349_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMC5349_R1_00001
Description
DIODE ZENER 12V 5W DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 9.1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
10kr.3.30900kr.33.09
100kr.2.14270kr.214.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.52576kr.1,220.61
1.600kr.1.38132kr.2,210.11
2.400kr.1.30763kr.3,138.31
4.000kr.1.22482kr.4,899.28
5.600kr.1.17576kr.6,584.26
8.000kr.1.12806kr.9,024.48
20.000kr.1.02339kr.20,467.80
40.000kr.0.99360kr.39,744.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750