
S3B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S3B_R1_00001TR-ND - Tape & Reel (TR) 3757-S3B_R1_00001CT-ND - Cut Tape (CT) 3757-S3B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3B_R1_00001 |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 53pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.77024 | kr.616.19 |
| 1.600 | kr.0.68916 | kr.1,102.66 |
| 2.400 | kr.0.64781 | kr.1,554.74 |
| 4.000 | kr.0.60127 | kr.2,405.08 |
| 5.600 | kr.0.57369 | kr.3,212.66 |
| 8.000 | kr.0.54687 | kr.4,374.96 |
| 20.000 | kr.0.48798 | kr.9,759.60 |
| 40.000 | kr.0.45158 | kr.18,063.20 |
| 80.000 | kr.0.42099 | kr.33,679.20 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |



