
S210L-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-S210L-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-S210L-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-S210L-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S210L-AU_R2_000A1 |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.06200 | kr.10.62 |
| 100 | kr.0.66170 | kr.66.17 |
| 500 | kr.0.48690 | kr.243.45 |
| 1.000 | kr.0.43027 | kr.430.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35807 | kr.1,074.21 |
| 6.000 | kr.0.32163 | kr.1,929.78 |
| 9.000 | kr.0.30303 | kr.2,727.27 |
| 15.000 | kr.0.28212 | kr.4,231.80 |
| 21.000 | kr.0.26973 | kr.5,664.33 |
| 30.000 | kr.0.25767 | kr.7,730.10 |
| 75.000 | kr.0.23122 | kr.17,341.50 |
| 150.000 | kr.0.21488 | kr.32,232.00 |
| 300.000 | kr.0.20698 | kr.62,094.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

