
S1D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S1D_R1_00001TR-ND - Tape & Reel (TR) 3757-S1D_R1_00001CT-ND - Cut Tape (CT) 3757-S1D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1D_R1_00001 |
Description | DIODE STANDARD 200V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.88300 | kr.8.83 |
| 100 | kr.0.54590 | kr.54.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.34520 | kr.276.16 |
| 1.600 | kr.0.30500 | kr.488.00 |
| 2.400 | kr.0.28448 | kr.682.75 |
| 4.000 | kr.0.26136 | kr.1,045.44 |
| 5.600 | kr.0.24765 | kr.1,386.84 |
| 8.000 | kr.0.23430 | kr.1,874.40 |
| 20.000 | kr.0.20498 | kr.4,099.60 |
| 40.000 | kr.0.18683 | kr.7,473.20 |
| 80.000 | kr.0.17156 | kr.13,724.80 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

