
S1D_R1_00001 | |
|---|---|
DigiKey Part Number  | 3757-S1D_R1_00001TR-ND - Tape & Reel (TR) 3757-S1D_R1_00001CT-ND - Cut Tape (CT) 3757-S1D_R1_00001DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | S1D_R1_00001  | 
Description  | DIODE STANDARD 200V 1A DO214AA  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 200 V 1A Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 1 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 200 V  | |
Capacitance @ Vr, F  | 12pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMB)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.88300 | kr.8.83 | 
| 100 | kr.0.54590 | kr.54.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.0.34520 | kr.276.16 | 
| 1.600 | kr.0.30500 | kr.488.00 | 
| 2.400 | kr.0.28448 | kr.682.75 | 
| 4.000 | kr.0.26136 | kr.1,045.44 | 
| 5.600 | kr.0.24765 | kr.1,386.84 | 
| 8.000 | kr.0.23430 | kr.1,874.40 | 
| 20.000 | kr.0.20498 | kr.4,099.60 | 
| 40.000 | kr.0.18683 | kr.7,473.20 | 
| 80.000 | kr.0.17156 | kr.13,724.80 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

