
RS1D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RS1D_R1_00001TR-ND - Tape & Reel (TR) 3757-RS1D_R1_00001CT-ND - Cut Tape (CT) 3757-RS1D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1D_R1_00001 |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR1D | Good-Ark Semiconductor | 14.621 | 4786-GR1DCT-ND | kr.1.28000 | Parametric Equivalent |
| RS1D-A | ANBON SEMICONDUCTOR (INT'L) LIMITED | 6.423 | 4530-RS1D-ACT-ND | kr.0.71000 | Parametric Equivalent |
| RS1D-E3/61T | Vishay General Semiconductor - Diodes Division | 19.439 | RS1D-E3/61TGICT-ND | kr.2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.27004 | kr.486.07 |
| 3.600 | kr.0.23989 | kr.863.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.82000 | kr.8.20 |
| 100 | kr.0.50570 | kr.50.57 |
| 500 | kr.0.36844 | kr.184.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.04500 | kr.10.45 |
| 100 | kr.0.65190 | kr.65.19 |
| 500 | kr.0.47960 | kr.239.80 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

