
RS1A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RS1A_R1_00001TR-ND - Tape & Reel (TR) 3757-RS1A_R1_00001CT-ND - Cut Tape (CT) 3757-RS1A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1A_R1_00001 |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1A | onsemi | 12.594 | RS1ACT-ND | kr.3.87000 | Parametric Equivalent |
| RS1A-E3/5AT | Vishay General Semiconductor - Diodes Division | 4.964 | RS1A-E3/5ATGICT-ND | kr.2.85000 | Parametric Equivalent |
| RS1A-E3/61T | Vishay General Semiconductor - Diodes Division | 14.610 | RS1A-E3/61TGICT-ND | kr.2.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.29354 | kr.528.37 |
| 3.600 | kr.0.26116 | kr.940.18 |
| 5.400 | kr.0.24462 | kr.1,320.95 |
| 9.000 | kr.0.22601 | kr.2,034.09 |
| 12.600 | kr.0.21498 | kr.2,708.75 |
| 18.000 | kr.0.20424 | kr.3,676.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.54710 | kr.54.71 |
| 500 | kr.0.39954 | kr.199.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.03300 | kr.10.33 |
| 100 | kr.0.64480 | kr.64.48 |
| 500 | kr.0.47436 | kr.237.18 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

