


RS1010FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RS1010FL_R1_00001TR-ND - Tape & Reel (TR) 3757-RS1010FL_R1_00001CT-ND - Cut Tape (CT) 3757-RS1010FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1010FL_R1_00001 |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.62100 | kr.6.21 |
| 100 | kr.0.38360 | kr.38.36 |
| 500 | kr.0.27782 | kr.138.91 |
| 1.000 | kr.0.24346 | kr.243.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19948 | kr.598.44 |
| 6.000 | kr.0.17722 | kr.1,063.32 |
| 9.000 | kr.0.16587 | kr.1,492.83 |
| 15.000 | kr.0.15308 | kr.2,296.20 |
| 21.000 | kr.0.14550 | kr.3,055.50 |
| 30.000 | kr.0.13813 | kr.4,143.90 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

