Diode 30 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB551V-30-AU_R1_000A1

DigiKey Part Number
3757-RB551V-30-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-RB551V-30-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-RB551V-30-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB551V-30-AU_R1_000A1
Description
DIODE SCHOTTKY 30V 500MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Mfr
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
490 mV @ 500 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.59000kr.5.90
100kr.0.36070kr.36.07
500kr.0.26108kr.130.54
1.000kr.0.22856kr.228.56
2.000kr.0.20104kr.402.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17117kr.855.85
10.000kr.0.15262kr.1,526.20
15.000kr.0.14316kr.2,147.40
25.000kr.0.13251kr.3,312.75
35.000kr.0.12620kr.4,417.00
50.000kr.0.12006kr.6,003.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750