Diode 30 V 100mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB500V-40_R1_00001

DigiKey Part Number
3757-RB500V-40_R1_00001TR-ND - Tape & Reel (TR)
3757-RB500V-40_R1_00001CT-ND - Cut Tape (CT)
3757-RB500V-40_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB500V-40_R1_00001
Description
DIODE SCHOTTKY 30V 100MA SOD323
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.163
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.57400kr.5.74
100kr.0.35410kr.35.41
500kr.0.25646kr.128.23
1.000kr.0.22465kr.224.65
2.000kr.0.19776kr.395.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16851kr.842.55
10.000kr.0.15036kr.1,503.60
15.000kr.0.14110kr.2,116.50
25.000kr.0.13068kr.3,267.00
35.000kr.0.12451kr.4,357.85
50.000kr.0.11850kr.5,925.00
125.000kr.0.10531kr.13,163.75
250.000kr.0.09715kr.24,287.50
500.000kr.0.09029kr.45,145.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250