
QRT812_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-QRT812_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | QRT812_T0_00001 |
Description | DIODE STANDARD 1200V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 3 µA @ 1200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3.2 V @ 8 A | Base Product Number |

